Panasonic ERJ6EN 80.6kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
 - 812-7298
 - Mfr. Part No.:
 - ERJ6ENF8062V
 - Brand:
 - Panasonic
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.108
(exc. VAT)
£0.13
(inc. VAT)
- RS Stock No.:
 - 812-7298
 - Mfr. Part No.:
 - ERJ6ENF8062V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 80.6kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJ6EN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 80.6kΩ  | ||
Technology Thick Film  | ||
Package/Case 0805 (2012M)  | ||
Tolerance ±1%  | ||
Power Rating 0.125W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Series ERJ6EN  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - JP
 
0805 Format Resistor, ERJ6EN - 1% (50kΩ to 2M2Ω)
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.



