Panasonic ERJ14Y 120Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
812-6857
Mfr. Part No.:
ERJ14YJ121U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

120Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

ERJ14Y

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

1210 Format Anti-Surge Resistor, ERJ14 Series - 5%


ERJ14 Series thick film chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW

Features

Small size and lightweight

High reliability

Suitable for both reflow and flow soldering