Panasonic ERJ3EK 332Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
 - 812-6605
 - Mfr. Part No.:
 - ERJ3EKF3320V
 - Brand:
 - Panasonic
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
- RS Stock No.:
 - 812-6605
 - Mfr. Part No.:
 - ERJ3EKF3320V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 332Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3EK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 332Ω  | ||
Technology Thick Film  | ||
Package/Case 0603 (1608M)  | ||
Tolerance ±1%  | ||
Power Rating 0.1W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series ERJ3EK  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - CN
 
0603 Format Resistor, ERJ3EK Series - 1% (10Ω-499Ω)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution.  Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.  Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines.  With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B



