Vishay CRCW 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW08052R20JNEAIF
- RS Stock No.:
- 812-3722
- Mfr. Part No.:
- CRCW08052R20JNEAIF
- Brand:
- Vishay
Subtotal (1 bag of 25 units)*
£3.15
(exc. VAT)
£3.775
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | £0.126 | £3.15 |
*price indicative
- RS Stock No.:
- 812-3722
- Mfr. Part No.:
- CRCW08052R20JNEAIF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Pulse Proof | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Pulse Proof | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Pulse Proof Thick Film Chip Resistors
High Pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Related links
- Vishay CRCW 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW08052R20JNEAIF
- Vishay CRCW 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW060310R0JNEAIF
- Vishay CRCW 8.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06038R20JNEAIF
- Vishay CRCW 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW0603100KJNEAIF
- Vishay CRCW 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW0603100RJNEAIF
- Vishay CRCW 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06031K00JNEAIF
- Vishay CRCW 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06034K70JNEAIF
- Vishay CRCW 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06032R20JNEAIF
