Vishay CRCW 56kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 812-3609
- Mfr. Part No.:
- CRCW080556K0FKEAHP
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-3609
- Mfr. Part No.:
- CRCW080556K0FKEAHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 56kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 56kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
