Vishay CRCW 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW08052R20FKEAHP
- RS Stock No.:
- 812-3518
- Mfr. Part No.:
- CRCW08052R20FKEAHP
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£1.60
(exc. VAT)
£1.925
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,875 unit(s) ready to ship
- Plus 3,725 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 100 | £0.064 | £1.60 |
| 125 - 225 | £0.052 | £1.30 |
| 250 - 600 | £0.051 | £1.28 |
| 625 - 1225 | £0.049 | £1.23 |
| 1250 + | £0.048 | £1.20 |
*price indicative
- RS Stock No.:
- 812-3518
- Mfr. Part No.:
- CRCW08052R20FKEAHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.5W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.5W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS | ||
Length 2mm | ||
0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Features
• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead
• containing soldering processes
Applications
• Automative
• Industrial
Related links
- Vishay CRCW 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW08052R20FKEAHP
- Vishay CRCW 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12062R20FKEAHP
- Vishay CRCW 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12063R30FKEAHP
- Vishay CRCW 1.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW08051R50FKEAHP
- Vishay CRCW 1.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12061K30FKEAHP
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12061R00FKEAHP
- Vishay CRCW 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW08051R00FKEAHP
- Vishay CRCW 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12064R70FKEAHP
