Vishay CRCW 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW1206560RFKEAHP

Subtotal (1 bag of 25 units)*

£1.35

(exc. VAT)

£1.625

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,500 unit(s), ready to ship
Units
Per unit
Per Bag*
25 +£0.054£1.35

*price indicative

RS Stock No.:
812-1925
Mfr. Part No.:
CRCW1206560RFKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

560Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

1206

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.1mm

Height

0.5mm

Termination Style

Solder

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W


Excellent pulse load capability

Enhanced power rating

Double side printed resistor element

Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy