Vishay CRCW 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12062R20FKEAHP

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

£2.30

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 175 left, ready to ship
  • Plus 1,100 left, ready to ship from another location

Units
Per unit
Per Bag*
25 - 100£0.092£2.30
125 - 225£0.069£1.73
250 - 600£0.067£1.68
625 - 1225£0.066£1.65
1250 +£0.064£1.60

*price indicative

RS Stock No.:
812-1877
Mfr. Part No.:
CRCW12062R20FKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Thick Film

Resistor Type

High Power

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.1mm

Height

0.5mm

Width

1.6mm

Standards/Approvals

AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 62474, REACH, RoHS

Termination Style

Solder

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W


Excellent pulse load capability

Enhanced power rating

Double side printed resistor element

Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy