Vishay CRCW 1.8 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW12061K80FKEAHP

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

£1.80

(exc. VAT)

£2.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship
  • Plus 400 unit(s) ready to ship from another location
  • Plus 2,850 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 100£0.072£1.80
125 - 225£0.038£0.95
250 - 600£0.037£0.93
625 - 1225£0.036£0.90
1250 +£0.035£0.88

*price indicative

Packaging Options:
RS Stock No.:
812-1824
Mfr. Part No.:
CRCW12061K80FKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1.8kΩ

Technology

Thick Film

Resistor Type

High Power

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.5W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.5mm

Length

3.1mm

Width

1.6mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W


Excellent Pulse load capability

Enhanced power rating

Double side printed resistor element

Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy