Panasonic 17.8kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.25W - ERA8AEB1782V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-4888
Mfr. Part No.:
ERA8AEB1782V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

17.8kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Priced to Clear

Yes

COO (Country of Origin):
JP