Bourns CRL 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
- RS Stock No.:
 - 794-4285
 - Mfr. Part No.:
 - CRL2512-JW-R680ELF
 - Brand:
 - Bourns
 
Subtotal (1 pack of 5 units)*
£1.58
(exc. VAT)
£1.895
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,645 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £0.316 | £1.58 | 
*price indicative
- RS Stock No.:
 - 794-4285
 - Mfr. Part No.:
 - CRL2512-JW-R680ELF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 680mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 680mΩ  | ||
Technology Thick Film  | ||
Package/Case 2512 (6432M)  | ||
Tolerance ±5%  | ||
Power Rating 1W  | ||
Temperature Coefficient ±200ppm/°C  | ||
Series CRL  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
- COO (Country of Origin):
 - TW
 
2512 Format CRL2512 Series - 5%
CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.
Related links
- Bourns CRL 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
 - Bourns CRL 100mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
 - Bourns CRL 220mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
 - Bourns CRL 120mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
 - Bourns CRL 680mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Bourns CRL 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
 - Bourns, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
 - Bourns CHV 10MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
 
