Bourns CRL 120 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R120ELF

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.85

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.37£1.85
50 - 95£0.346£1.73
100 - 195£0.316£1.58
200 - 395£0.294£1.47
400 +£0.266£1.33

*price indicative

RS Stock No.:
794-4281
Mfr. Part No.:
CRL2512-JW-R120ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

120mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.6mm

Termination Style

Solder Pad

Length

6.3mm

Width

3.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

2512 Format CRL2512 Series - 5%


CRL2512 Series low Value chip resistors from Bourns with a power rating at 70°C of 1W.

Related links