Bourns 620mΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CRL0805-JW-R620ELF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
794-4178
Mfr. Part No.:
CRL0805-JW-R620ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

620mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW