TE Connectivity RP73 25.5kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- RS Stock No.:
- 762-6860
- Mfr. Part No.:
- RP73PF2A25K5BTDF
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 762-6860
- Mfr. Part No.:
- RP73PF2A25K5BTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 25.5kΩ | |
Technology | Thin Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±0.1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±25ppm/°C | |
Series | RP73 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 25.5kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25ppm/°C | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
0805 Resistor reels, RP73 Series - (20k to 499kΩ)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver