TE Connectivity 3521 510 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 3521510RFT
- RS Stock No.:
- 755-1237
- Mfr. Part No.:
- 3521510RFT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 90 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.219 | £2.19 |
| 100 - 240 | £0.153 | £1.53 |
| 250 - 490 | £0.132 | £1.32 |
| 500 - 990 | £0.11 | £1.10 |
| 1000 + | £0.088 | £0.88 |
*price indicative
- RS Stock No.:
- 755-1237
- Mfr. Part No.:
- 3521510RFT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 510Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3521 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Standards/Approvals | No | |
| Termination Style | Flat Contact | |
| Width | 3.2mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 510Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 250V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series 3521 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Standards/Approvals No | ||
Termination Style Flat Contact | ||
Width 3.2mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- TH
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 3521 510 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 3521510RFT
- TE Connectivity 3521 15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352115RFT
- TE Connectivity 3521 120 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 3521120RFT
- TE Connectivity 3521 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352110KFT
- TE Connectivity 3521 20 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352120RFT
- TE Connectivity 3521 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 35211K0FT
- TE Connectivity 3521 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 3521470RFT
- TE Connectivity 3521 47 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352147RFT
