TE Connectivity 3521 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 352122RFT

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 130 unit(s) shipping from 27 April 2026
  • Final 10 unit(s) shipping from 27 April 2026

Units
Per unit
Per Pack*
10 - 90£0.163£1.63
100 - 240£0.114£1.14
250 - 490£0.097£0.97
500 - 990£0.082£0.82
1000 +£0.065£0.65

*price indicative

Packaging Options:
RS Stock No.:
755-1120
Distrelec Article No.:
304-59-468
Mfr. Part No.:
352122RFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

250V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3521

Maximum Operating Temperature

155°C

Length

6.35mm

Termination Style

Flat Contact

Height

0.55mm

Width

3.2mm

Standards/Approvals

No

COO (Country of Origin):
TH

2512 Format 3521 Series SMD Power Resistor


3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.

2512 format SMD power chip resistors

Power rating of 2W at 70°C

Small size to power ratio

Low Profile of 0.55mm

Thick film Technology

Resistor marked with Value

Overload Maximum 500V

Working Voltage 250V

Ideal for small batch production, development and R&D department

Related links