Panasonic ERA 560Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Bulk discount available

Subtotal (1 reel of 5000 units)*

£145.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,995,000 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 - 5000£0.029£145.00
10000 - 15000£0.028£140.00
20000 - 35000£0.027£135.00
40000 +£0.024£120.00

*price indicative

RS Stock No.:
743-2735
Mfr. Part No.:
ERA3AEB561V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

560Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

0.1W ERA Series 0.1% 25ppm - Full Reel (47Ω → 976Ω)


Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.

High performance
Highly accurate
Temperature range -55°C to 155°C

Related links