Panasonic ERA 56Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 743-2726
- Mfr. Part No.:
- ERA3AEB560V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.029 | £145.00 |
| 10000 - 15000 | £0.028 | £140.00 |
| 20000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 743-2726
- Mfr. Part No.:
- ERA3AEB560V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0.1W ERA Series 0.1% 25ppm - Full Reel (47Ω → 976Ω)
Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.
High performance
Highly accurate
Temperature range -55°C to 155°C
Highly accurate
Temperature range -55°C to 155°C
Related links
- Panasonic ERA 56Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 56Ω, 0603 (1608M) SMD Resistor ±0.1% 0.1W
- Panasonic ERA 1.65kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 13kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 61.9kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 5.76kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 3.01kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 3.16kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W


