Panasonic ERA 60.4 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB60R4V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£170.00

(exc. VAT)

£205.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.034£170.00
10000 - 15000£0.033£165.00
20000 - 35000£0.032£160.00
40000 +£0.029£145.00

*price indicative

RS Stock No.:
742-6002
Mfr. Part No.:
ERA6AEB60R4V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

60.4Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.5mm

Length

2mm

Termination Style

Solder Pad

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Width

1.25mm

COO (Country of Origin):
JP

Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links