Panasonic ERA 56.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 742-5945
- Mfr. Part No.:
- ERA6AEB5622V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-5945
- Mfr. Part No.:
- ERA6AEB5622V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 56.2kΩ | |
Technology | Thin Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±0.1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±25ppm/°C | |
Series | ERA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 56.2kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0.125W ERA Series 0.1% 25ppm - Full Reel (27.4kΩ → 165kΩ)
Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 56.2kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 51.1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 133kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 232kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 24kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 162Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 374kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 953Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W