Panasonic ERA 2.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB272V

Subtotal (1 reel of 5000 units)*

£145.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.029£145.00

*price indicative

RS Stock No.:
742-5456
Mfr. Part No.:
ERA6AEB272V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.7kΩ

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Standards/Approvals

RoHS

Height

0.5mm

Termination Style

Solder

Panasonic ERA Series SMD Resistor, 2.7 kΩ Resistance, 0.125W Power Rating - ERA6AEB272V


This SMD resistor is a high-precision component designed for a variety of electronic applications. Featuring a resistance of 2.7 kΩ and constructed using thin film technology, this resistor comes in a Compact 0805 package. With a tolerance of ±0.1%, it ensures consistent performance across a temperature range of -55°C to +155°C.

Features & Benefits


• Constructed using thin film technology for improved reliability
• Provides a precise resistance of 2.7 kΩ for enhanced accuracy
• AEC-Q200 compliant resistor ensures automotive-grade standards
• Exhibits a low tolerance of ±0.1% for dependable measurements
• Capable of handling a power rating of 0.125 W for efficient operation
• Temperature coefficient of ±25 ppm/°C for stability in varying loads

Applications


• Utilised in automotive electronics for circuit management
• Applied in control systems within automation engineering
• Suitable for use in precision measurement devices
• Integrated into consumer electronics for optimal performance

What is the significance of the AEC-Q200 compliance for this component?


The AEC-Q200 compliance indicates that the component meets stringent automotive standards, making it suitable for use in demanding automotive applications where reliability and performance are critical.

How does the temperature coefficient affect the operation of this resistor?


With a temperature coefficient of ±25 ppm/°C, it maintains stable resistance values across temperature fluctuations, ensuring consistent operation in varied environmental conditions.

What types of circuits can benefit from using this 2.7 kΩ resistor?


This resistor is Ideal for precision circuits, including control systems and signal processing applications, where accurate resistance values enhance overall circuit performance.

What precautions should be taken to maintain the longevity of this resistor?


To preserve its performance, it should be installed within specified temperature ranges and not subjected to excessive power ratings beyond the 0.125 W limit.

In which scenarios is a low tolerance SMD resistor preferable over other types?


A low tolerance SMD resistor is preferable in applications requiring high accuracy and stability, such as instrumentation, measurement devices, and automotive systems where precision is essential.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links