Panasonic ERA 113 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6AEB1130V
- RS Stock No.:
- 742-4933
- Mfr. Part No.:
- ERA6AEB1130V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£115.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.023 | £115.00 |
*price indicative
- RS Stock No.:
- 742-4933
- Mfr. Part No.:
- ERA6AEB1130V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 113Ω | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 200V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200EIAJ RC-2133BIEC 60115-8JIS C 5201-8RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 113Ω | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 200V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200EIAJ RC-2133BIEC 60115-8JIS C 5201-8RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 113 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6AEB1130V
- Panasonic ERA 12.7 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6AEB1272V
- Panasonic ERA 2.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6AEB2101V
- Panasonic ERA 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6ARB332V
- Panasonic ERA 510 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6APB511V
- Panasonic ERA 357 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6AEB3570V
- Panasonic ERA 3.09 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6APB3091V
- Panasonic ERA 845 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6AEB8450V
