Panasonic ERA 120 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB124V
- RS Stock No.:
- 741-9896
- Mfr. Part No.:
- ERA3AEB124V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.029 | £145.00 |
| 10000 - 15000 | £0.028 | £140.00 |
| 20000 - 35000 | £0.027 | £135.00 |
| 40000 + | £0.024 | £120.00 |
*price indicative
- RS Stock No.:
- 741-9896
- Mfr. Part No.:
- ERA3AEB124V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 120kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Panasonic Series ERA SMD Resistor, 120kΩ Resistance, ±0.1 % Tolerance - ERA3AEB124V
This SMD resistor is designed for high precision applications within the automation and electronics fields. With a resistance Value of 120 kΩ and a Compact package size of 0603 (1608M), it is suitable for dense circuit layouts. This component adheres to stringent automotive standards, ensuring reliability in demanding environments.
Features & Benefits
• Utilises thin film technology for reliable performance
• Provides a low tolerance of ±0.1 % for accuracy
• Incorporates a temperature coefficient of ±25 ppm/°C for stability
• Rated for power up to 0.1W, suitable for various applications
• Certified to AEC-Q200 automotive standards for reliability
• Compatible with surface mount technology for easier assembly
Applications
• Commonly used in automotive electronics and control systems
• Ideal for precision instrumentation and sensor
• Suitable for telecommunications and networking equipment
• Applied in power management circuits and voltage dividers
What distinguishes this resistor in terms of precision and stability?
This resistor features a low tolerance of ±0.1 %, ensuring minimal deviation from the specified resistance, while its temperature coefficient of ±25 ppm/°C maintains performance across varying temperatures, making it highly reliable for precision applications.
How does the choice of technology impact performance in this resistor?
The thin film technology employed in this resistor enables it to achieve greater accuracy and stability compared to traditional thick film resistors. This technology allows for finer adjustments in resistance values, making it suitable for high-performance circuit designs.
In what specific environments is this component most effective?
Its compliance with AEC-Q200 automotive standards makes it particularly effective in automotive applications, where reliability and performance under challenging conditions are crucial. This makes it suitable for vehicles and related electronic systems.
Related links
- Panasonic ERA 120 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB124V
- Panasonic ERA 120 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB121V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
