Panasonic ERA 12 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB123V
- RS Stock No.:
- 741-9883
- Mfr. Part No.:
- ERA3AEB123V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£170.00
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.034 | £170.00 |
| 10000 - 10000 | £0.033 | £165.00 |
| 15000 + | £0.032 | £160.00 |
*price indicative
- RS Stock No.:
- 741-9883
- Mfr. Part No.:
- ERA3AEB123V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 12kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 12kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Panasonic Series ERA SMD Resistor, 12kΩ Resistance, 0.1W Power Rating - ERA3AEB123V
This SMD resistor is a high-precision component designed for various electronic applications, particularly in the fields of automation and automotive systems. With a resistance Value of 12 kΩ, it offers reliable performance in Compact packages, being housed in the 0603 (1608M) form factor. This resistor is tailored to meet the demands of modern circuit designs, ensuring reliability and efficiency across a wide range of applications.
Features & Benefits
• Tolerance of ±0.1% for precise circuit performance
• Temperature coefficient of ±25 ppm/°C enhances stability
• Supports low power applications with a power rating of 0.1W
• Automotive standard compliance (AEC-Q200) for reliability
• Utilises thin film technology for superior performance
• Operates effectively in temperatures down to -55 °C
Applications
• Used in automotive electronic control units
• Suitable for precision instrumentation and measurement
• Ideal for communication devices requiring accurate resistance
• Employed in consumer electronics for stable performance
What measures contribute to the precision of this resistor in electronic circuits?
The resistor's tolerance of ±0.1% coupled with its temperature coefficient of ±25 ppm/°C ensures minimal deviation in resistance over varying temperatures, making it highly accurate in sensitive applications.
How does the low power rating affect the applications this resistor can be used in?
With a power rating of 0.1W, it is well-suited for low-power applications where efficiency is critical, such as portable devices and battery-operated systems.
What certifications ensure the reliability of this component in automotive applications?
It adheres to AEC-Q200 standards, ensuring it meets rigorous automotive reliability requirements, making it a suitable choice for automotive-grade circuits.
Related links
- Panasonic ERA 12 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB123V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
