Bourns CRL 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R300ELF
- RS Stock No.:
- 740-9170
- Mfr. Part No.:
- CRL1206-FW-R300ELF
- Brand:
- Bourns
Subtotal (1 pack of 50 units)*
£2.70
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.054 | £2.70 |
*price indicative
- RS Stock No.:
- 740-9170
- Mfr. Part No.:
- CRL1206-FW-R300ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 300mΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRL | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.6mm | |
| Termination Style | Solder Pad | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 300mΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRL | ||
Maximum Operating Temperature 125°C | ||
Height 0.6mm | ||
Termination Style Solder Pad | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
1206 Format CRL1206 Series - 1%
CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.
Related links
- Bourns CRL 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R300ELF
- Bourns CRL 330 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R330ELF
- Bourns CRL 150 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R150ELF
- Bourns CRL 270 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R270ELF
- Bourns CRL 620 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R620ELF
- Bourns CRL 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R100ELF
- Bourns CRL 240 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R240ELF
- Bourns CRL 680 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R680ELF
