Bourns 100mΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CRL0805-JW-R100ELF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
740-9154
Mfr. Part No.:
CRL0805-JW-R100ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy