Bourns CRL 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R100ELF
- RS Stock No.:
- 740-9136
- Distrelec Article No.:
- 304-35-335
- Mfr. Part No.:
- CRL0603-FW-R100ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£2.05
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.041 | £2.05 |
| 250 - 450 | £0.037 | £1.85 |
| 500 - 950 | £0.034 | £1.70 |
| 1000 - 1950 | £0.03 | £1.50 |
| 2000 + | £0.026 | £1.30 |
*price indicative
- RS Stock No.:
- 740-9136
- Distrelec Article No.:
- 304-35-335
- Mfr. Part No.:
- CRL0603-FW-R100ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.45mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.45mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- TW
0603 Format Resistor, CRL0603 Series - 1%
Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.
Related links
- Bourns CRL 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R100ELF
- Bourns CRL 220 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R220ELF
- Bourns CRL 180 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R180ELF
- Bourns CRL 620 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R620ELF
- Bourns CRL 330 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R330ELF
- Bourns CRL 470 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R470ELF
- Bourns CRL 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-1R00ELF
- Bourns CRL 100 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRL0603-JW-R100ELF
