Bourns PWR263S-35 100 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-1000J

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 299 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.19
10 - 24£2.97
25 - 49£2.78
50 - 99£2.58
100 +£2.36

*price indicative

Packaging Options:
RS Stock No.:
733-2503
Mfr. Part No.:
PWR263S-35-1000J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

TO-263

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

35W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

4.5mm

Standards/Approvals

RoHS

Termination Style

Pin

Length

10.1mm

Height

15.39mm

COO (Country of Origin):
CR

35W 5% PWR263 Series ( TO263 package )


PWR263S-35 SMD power resistors from Bourns are rated to 35 W continuous power in a D2PAK package. Please note, 35 W is the maximum power rating with a back plate temperature of 25°C. See the de-rating curve for other back plate temperatures. Manufactured using thick film on alumina ceramic technology the PWR263S-35 SMD power resistor series is designed to withstand peak temperatures of 260°C during solder reflow.

The PWR263S-35 SMD power resistor series offers a wide resistance range. This series features pulse power handling and low inductance. These resistors are suited to current limiting, current sensing, capacitor discharge in battery charging, AC-DC, DC-DC and DC-AC conversion circuits.

D2PAK housing

Low inductance

Resistor electrically isolated from the back plate

High power rating

Compatible with lead free solder reflow temperatures

Product Application Information


These power resistors are AEC-Q200 qualified and suitable for automotive applications. PWR263S-35 SMD power resistors can be used in uninterruptible power supplies, telecom power supplies, welding machines and automation. Other applications include aerorspace, automotive and railway equipment.

Applications:-


Power supplies

Motor drives

Test and measurement

Rectifiers

Non-Inductive - Surface Mount Package


Standards

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy