Panasonic 23.7Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF23R7V

Unavailable
RS will no longer stock this product.
RS Stock No.:
732-6217
Mfr. Part No.:
ERJ6ENF23R7V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

23.7Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Priced to Clear

Yes

COO (Country of Origin):
JP