Panasonic ERJ3B 6.2Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 722-1153
- Mfr. Part No.:
- ERJ3BQF6R2V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.25
(exc. VAT)
£1.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 545 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.25 | £1.25 |
50 - 95 | £0.188 | £0.94 |
100 - 245 | £0.126 | £0.63 |
250 - 495 | £0.086 | £0.43 |
500 + | £0.062 | £0.31 |
*price indicative
- RS Stock No.:
- 722-1153
- Mfr. Part No.:
- ERJ3BQF6R2V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 6.2Ω | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±200ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ3B | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 6.2Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
0603 Format ERJ 3B Series Low Ohmic Resistor - 0.2W
Panasonic ERJ 3B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ3B 1.5Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJ3B 150mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJ3B 2Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJ3B 4.7Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJ3B 560mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJ3B 100mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJ3B 68mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ3B 100mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W