Panasonic ERJP08 30 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F30R0V

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.88

(exc. VAT)

£1.055

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.176£0.88
50 - 95£0.14£0.70
100 - 245£0.102£0.51
250 - 495£0.07£0.35
500 +£0.052£0.26

*price indicative

Packaging Options:
RS Stock No.:
721-9696
Distrelec Article No.:
304-35-820
Mfr. Part No.:
ERJP08F30R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

30Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

500V

Power Rating

0.66W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Tab

Height

0.6mm

COO (Country of Origin):
JP

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Related links