Panasonic ERJT14 2.2 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J2R2U

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.25

(exc. VAT)

£1.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 470 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 45£0.25£1.25
50 - 95£0.232£1.16
100 - 245£0.216£1.08
250 - 495£0.202£1.01
500 +£0.184£0.92

*price indicative

Packaging Options:
RS Stock No.:
721-9204
Mfr. Part No.:
ERJT14J2R2U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1210

Tolerance

±5 %

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +600 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.6mm

Width

2.5mm

Standards/Approvals

RoHS

Termination Style

Tab

Length

3.2mm

COO (Country of Origin):
JP

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%


Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


Anti-pulse characteristics

0.5 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Related links