Panasonic ERJP06 120 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1200V
- RS Stock No.:
- 721-7674
- Distrelec Article No.:
- 304-35-771
- Mfr. Part No.:
- ERJP06F1200V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 565 unit(s) ready to ship
- Plus 270 unit(s) ready to ship from another location
- Plus 19,860 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.128 | £0.64 |
*price indicative
- RS Stock No.:
- 721-7674
- Distrelec Article No.:
- 304-35-771
- Mfr. Part No.:
- ERJP06F1200V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 2mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 120Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 2mm | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 120Ω Resistance, 0.5W Power Rating - ERJP06F1200V
This SMD resistor is a crucial component in various electronic applications, particularly in surface mount technology. Offering a resistance of 120Ω, it comes in a compact 0805 (2012M) package, making it ideal for modern circuit designs. With a power rating of 0.5W and a temperature coefficient of ±100 ppm/°C, it ensures reliable performance under varying conditions.
Features & Benefits
• Designed for precision, ensuring accurate circuit functionality
• Utilises thick film technology for enhanced durability
• AEC-Q200 certified for automotive-grade reliability
• ±1 % tolerance guarantees consistent performance
• Compact 0805 resistor package suitable for space-constrained layouts
• Operating temperature range accommodates harsh environments
Applications
• Ideal for automotive electronic control units
• Suitable for PCB assembly in high-density circuits
• Used in signal processing and power management
• Common in consumer electronics for efficient circuit performance
• Found in telecommunications equipment for stable connectivity
What advantages do the thick film technology and AEC-Q200 certification provide?
The thick film technology ensures greater stability and reliability over time, while the AEC-Q200 certification indicates adherence to stringent automotive standards, making it suitable for demanding applications.
How does the tolerance level affect circuit design in specific applications?
A tolerance of ±1 % allows for high precision in circuit designs, which is essential in applications where accurate resistance values are crucial for functionality and performance.
Can this resistor perform effectively at extreme temperatures?
Yes, with a minimum operating temperature of -55 °C, it is designed to function effectively in a wide range of temperatures, making it appropriate for use in both automotive and industrial environments.
Related links
- Panasonic ERJP06 120 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1200V
- Panasonic ERJP06 120 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J121V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
