Panasonic ERJ8RQ 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R0V
- RS Stock No.:
- 721-5814
- Mfr. Part No.:
- ERJ8RQF2R0V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.42
(exc. VAT)
£1.705
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 70 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.284 | £1.42 |
| 50 - 95 | £0.214 | £1.07 |
| 100 - 245 | £0.144 | £0.72 |
| 250 - 495 | £0.098 | £0.49 |
| 500 + | £0.07 | £0.35 |
*price indicative
- RS Stock No.:
- 721-5814
- Mfr. Part No.:
- ERJ8RQF2R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8RQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tab | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8RQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tab | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8RQ 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R2V
- Panasonic ERJ8RQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF1R5V
- Panasonic ERJ8RQ 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF3R9V
- Panasonic ERJ8RQ 510 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQFR51V
- Panasonic ERJ8RQ 8.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF8R2V
- Panasonic ERJ8RQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R4V
- Panasonic ERJ8RQ 1.6 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF1R6V
- Panasonic ERJ8RQ 9.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF9R1V
