Panasonic ERJ6RQ 4.7 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF4R7V

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.87

(exc. VAT)

£1.045

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 215 unit(s) shipping from 20 April 2026
  • Plus 5 unit(s) shipping from 20 April 2026
  • Plus 2,110 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.174£0.87
50 - 95£0.16£0.80
100 - 245£0.15£0.75
250 - 495£0.14£0.70
500 +£0.128£0.64

*price indicative

Packaging Options:
RS Stock No.:
721-5527
Mfr. Part No.:
ERJ6RQF4R7V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.7Ω

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.125W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6RQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Tab

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

Height

0.6mm

COO (Country of Origin):
JP

0805 Format low Ohmic Resistor - 0.125W


Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

Low-resistance tolerance

Both reflow and flow soldering can be used

Suitable for use with placement machines

AEC-Q200 qualified

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links