Panasonic ERJ14B 390 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR39U

Subtotal (1 pack of 5 units)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,960 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.292£1.46

*price indicative

Packaging Options:
RS Stock No.:
721-3455
Mfr. Part No.:
ERJ14BQFR39U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

390mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1210

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.6mm

Width

2.5mm

Length

3.2mm

Termination Style

Tab

Standards/Approvals

RoHS

COO (Country of Origin):
JP

1210 Format low Ohmic Resistor - 0.5W


Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Compatible with placement machines

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Related links