Panasonic ERA 2.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2491V

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.34

(exc. VAT)

£0.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,630 unit(s) ready to ship
  • Plus 2,590 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.068£0.34
50 - 95£0.04£0.20
100 - 245£0.034£0.17
250 - 495£0.03£0.15
500 +£0.028£0.14

*price indicative

Packaging Options:
RS Stock No.:
708-7546
Distrelec Article No.:
304-35-627
Mfr. Part No.:
ERA3AEB2491V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.49kΩ

Technology

Metal Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Panasonic ERA Series SMD Resistor, 2.49 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB2491V


This SMD resistor offers robust performance and reliability for a variety of circuit applications. Designed using thin film technology, it features a 0603 (1608M) package that is Compact yet highly efficient. With a resistance Value of 2.49 kΩ and a tolerance of ±0.1%, this component meets and exceeds standards in precision applications, making it an Ideal choice for both electronic and automotive use.

Features & Benefits


• Offers a 2.49 kΩ resistance Value for enhanced circuit performance
• Utilises thin film technology for high precision applications
• Features a low temperature coefficient of ±25 ppm/°C
• Achieves an impressive power rating of 0.1 W
• Complies with AEC-Q200 automotive standards for reliability
• Functions effectively in extreme temperatures, from -55°C to +155°C

Applications


• Used for precision circuit in various electronics
• Ideal for automotive requiring high reliability
• Effective in automated systems demanding strict performance standards
• Utilised in high-precision measuring devices

What makes this component suitable for automotive applications?


Compliance with AEC-Q200 ensures that it withstands the demanding conditions typically encountered in vehicles, providing reliability and stability.

How does the temperature coefficient affect overall performance?


A low temperature coefficient of ±25 ppm/°C allows for minimal resistance variation with temperature changes, ensuring stable performance across a wide range of conditions.

What design considerations enhance this chip's reliability?


The thin film technology used in its design significantly enhances precision and stability, making it less prone to failure in critical applications.

Can this resistor be used in high-frequency circuits?


Yes, the thin film technology allows this resistor to perform effectively in high-frequency circuits without compromising performance or precision.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links