Panasonic ERA 464 Ω, 0603 Metal Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB4640V
- RS Stock No.:
- 708-7335
- Mfr. Part No.:
- ERA3AEB4640V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-7335
- Mfr. Part No.:
- ERA3AEB4640V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 464Ω | |
| Product Type | Thin Film Resistor | |
| Technology | Metal Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0603 | |
| Packaging | 5000 pieces | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 464Ω | ||
Product Type Thin Film Resistor | ||
Technology Metal Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0603 | ||
Packaging 5000 pieces | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Length 1.6mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
