Panasonic 133Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB1330V
- RS Stock No.:
 - 708-7164
 - Mfr. Part No.:
 - ERA3AEB1330V
 - Brand:
 - Panasonic
 
Discontinued
- RS Stock No.:
 - 708-7164
 - Mfr. Part No.:
 - ERA3AEB1330V
 - Brand:
 - Panasonic
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 133Ω | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 133Ω  | ||
Technology Metal Film  | ||
Package/Case 0603 (1608M)  | ||
Tolerance ±0.1%  | ||
Power Rating 0.1W  | ||
Temperature Coefficient ±25ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series ERA  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - JP
 
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 4.99kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
	Industrial
 Automotive
 Power Management
 Consumer Electronics
 Portable Devices
 Automotive
 Power Management
 Consumer Electronics
 Portable Devices
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B


