Panasonic ERA 49.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB49R9V
- RS Stock No.:
- 708-7048
- Distrelec Article No.:
- 304-43-800
- Mfr. Part No.:
- ERA3AEB49R9V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.55
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 875 unit(s) shipping from 20 April 2026
- Plus 105 unit(s) shipping from 20 April 2026
- Plus 30,090 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.11 | £0.55 |
| 50 - 95 | £0.066 | £0.33 |
| 100 - 245 | £0.054 | £0.27 |
| 250 - 495 | £0.05 | £0.25 |
| 500 + | £0.044 | £0.22 |
*price indicative
- RS Stock No.:
- 708-7048
- Distrelec Article No.:
- 304-43-800
- Mfr. Part No.:
- ERA3AEB49R9V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 49.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 49.9kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 49.9Ω Resistance, ±0.1 % Tolerance - ERA3AEB49R9V
This SMD resistor is a high-accuracy component suited for demanding electronic applications. With a resistance Value of 49.9Ω and a Compact 0603 package, this resistor excels in precision circuits. The metal film technology ensures superior performance and stability.
Features & Benefits
• Supports low tolerance at ±0.1% for enhanced accuracy
• Complies with AEC-Q200 for automotive applications
• Features a temperature coefficient of ±25 ppm/°C for stability
• Rated at 0.1W power for efficient energy management
• Suitable for surface-mount technology for Compact designs
Applications
• Utilised in precision measurement and calibration devices
• Integrated into automotive control systems for high reliability
• Applied in signal conditioning circuits for optimal performance
• Employed in industrial automation equipment for enhanced durability
What benefits does the low tolerance provide in circuit design?
The low tolerance of ±0.1% ensures minimal variance in resistance, which is Crucial for applications requiring precise signal processing and reliable performance.
How does the temperature coefficient affect the resistors performance?
The temperature coefficient of ±25 ppm/°C indicates that the resistance Value changes minimally with temperature fluctuations, ensuring consistent performance in varied environments.
In which applications is an AEC-Q200 compliant resistor particularly beneficial?
An AEC-Q200 compliant component is essential for automotive applications where reliability and performance under extreme conditions are guaranteed, making it suitable for critical systems.
Related links
- Panasonic ERA 49.9 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB49R9V
- Panasonic ERA 49.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB4992V
- Panasonic ERA 49.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4992V
- Panasonic ERA 49.9 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB49R9V
- Panasonic ERA 49.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4992V
- Panasonic ERA 49.9 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB49R9V
- Panasonic ERA 49.9 Ω, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB49R9X
- Panasonic ERA 49.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6ARB4992V
