Panasonic ERA 60.4kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.58

(exc. VAT)

£0.695

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 545 unit(s) ready to ship from another location
  • Plus 2,770 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.116£0.58
50 - 95£0.07£0.35
100 - 245£0.058£0.29
250 - 495£0.052£0.26
500 +£0.046£0.23

*price indicative

Packaging Options:
RS Stock No.:
708-6666
Mfr. Part No.:
ERA6AEB6042V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

60.4kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

0.125W ERA Series 0.1% 25ppm - Full Reel (27.4kΩ → 165kΩ)


Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links