Panasonic 14.7kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - ERA6AEB1472V

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£18.80

(exc. VAT)

£22.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 95£0.376
100 - 245£0.352
250 - 495£0.326
500 +£0.298

*price indicative

Packaging Options:
RS Stock No.:
708-6470P
Mfr. Part No.:
ERA6AEB1472V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

14.7kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP