Bourns CRT 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-1003ELF

Subtotal (1 pack of 5 units)*

£1.38

(exc. VAT)

£1.655

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,925 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.276£1.38

*price indicative

Packaging Options:
RS Stock No.:
693-4505
Distrelec Article No.:
304-35-350
Mfr. Part No.:
CRT1206-BY-1003ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRT

Maximum Operating Temperature

155°C

Height

0.55mm

Termination Style

Solder

Width

1.55mm

Standards/Approvals

RoHS

Length

3.05mm

COO (Country of Origin):
TW

Thin Film Precision Chip Resistors - CRT Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy