Bourns CRT 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W
- RS Stock No.:
- 693-4502P
- Mfr. Part No.:
- CRT1206-BY-10R0ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£13.60
(exc. VAT)
£16.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,825 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.272 |
| 100 - 245 | £0.254 |
| 250 - 495 | £0.238 |
| 500 + | £0.216 |
*price indicative
- RS Stock No.:
- 693-4502P
- Mfr. Part No.:
- CRT1206-BY-10R0ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRT | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.55mm | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRT | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.55mm | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
