Vishay CMB 0207 47Ω, Melf 0207 Thin Film SMD Resistor ±2% 0.4W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
684-6098
Mfr. Part No.:
CMB02070X4709GB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±2%

Power Rating

0.4W

Series

CMB 0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

CMB 0207 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.

Special carbon film technology
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistant
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment