Vishay CMB 0207 10 Ω, 0207 Thin Film Surface Mount Resistor ±5 % 0.4 W - CMB02070X1009JB200

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.05

(exc. VAT)

£4.86

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 470 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.405£4.05
100 - 240£0.305£3.05
250 - 490£0.262£2.62
500 - 990£0.222£2.22
1000 +£0.203£2.03

*price indicative

Packaging Options:
RS Stock No.:
684-6073
Distrelec Article No.:
304-44-040
Mfr. Part No.:
CMB02070X1009JB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

High Pulse

Package/Case

0207

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

0.4W

Automotive Standard

AEC-Q200

Series

CMB 0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS

Length

5.8mm

Width

8mm

CMB 0207 Series


Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses

Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge

Applications include all fields of automotive, telecommunication, industrial and medical equipment

Metal Electrode Leadless Face SMT Resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy