Vishay CMA 0204 47kΩ, Melf 0204 Thin Film SMD Resistor ±2% 0.25W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
684-6057
Mfr. Part No.:
CMA02040X4702GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±2%

Power Rating

0.25W

Series

CMA 0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C