Vishay CMA 0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1002GB300
- RS Stock No.:
- 684-6039
- Mfr. Part No.:
- CMA02040X1002GB300
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£2.10
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,080 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.21 | £2.10 |
*price indicative
- RS Stock No.:
- 684-6039
- Mfr. Part No.:
- CMA02040X1002GB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Pulse | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | ±2 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CMA 0204 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | |
| Width | 8mm | |
| Termination Style | Solder | |
| Length | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Pulse | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance ±2 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CMA 0204 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | ||
Width 8mm | ||
Termination Style Solder | ||
Length 3.6mm | ||
CMA 0204 Series
Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment
Metal Electrode Leadless Face SMT Resistors
Related links
- Vishay CMA 0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1002GB300
- Vishay CMA 0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1009GB300
- Vishay CMA 0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1003GB300
- Vishay CMA 3.9 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X3901GB300
- Vishay 1.2 kΩ, 0204 Thin Film ±2 % 0.25 W - CMA02040X1201GB300
- Vishay MMA0204 2 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E2001BB100
- ROHM ESR03 2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ2R0
- Panasonic ERJU 2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F2001V
