Vishay 1kΩ, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X1001GB300
- RS Stock No.:
- 684-6001
- Mfr. Part No.:
- CMA02040X1001GB300
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-6001
- Mfr. Part No.:
- CMA02040X1001GB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±2% | |
| Power Rating | 0.25W | |
| Series | CMA 0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±2% | ||
Power Rating 0.25W | ||
Series CMA 0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
CMA 0204 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal or mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. The applications are in all fields of automotive, telecommunication, industrial, and medical equipment.
Special carbon film technology
Surge voltage capability up to 4 kV 1.2/50 μs pulse
ESD capability: 6 kV, human body model
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Surge voltage capability up to 4 kV 1.2/50 μs pulse
ESD capability: 6 kV, human body model
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
