Vishay 22Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X2209GB300

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
684-5957
Mfr. Part No.:
CMA02040X2209GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±2%

Power Rating

0.25W

Series

CMA 0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy